- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMFR2-D
CLSMFR2-D
Marinco
CLSM 15 Series Panel Mount ( 150A / 600V) #8 - #2 AWG Double Set Screw; Female - Blue (D) MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLSM 15 Series Panel Mount ( 150A / 600V) #8 - #2 AWG Double Set Screw; Female - Blue (D) MASTER/50
Search Keywords: CLSMFR2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLSMFR2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$18.16
10
$17.32
25
$16.81
50
$16.32
100
$15.42
250
$15.01
500 +
$14.82
Click for Quote
Log in
to unlock special pricing