- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMFR2-A
Marinco
CLSMFR2-A
CLSM 15 Series Panel Mount ( 150A / 600V) #8 - #2 AWG Double Set Screw; Female - Black (A) MASTER/ 50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLSM 15 Series Panel Mount ( 150A / 600V) #8 - #2 AWG Double Set Screw; Female - Black (A) MASTER/ 50
Search Keywords: CLSMFR2A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CLSMFR2-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices |
Frequently Asked Questions
Is CLSMFR2-A RoHS compliant?
Yes, CLSMFR2-A is RoHS compliant.
What is the lead time for CLSMFR2-A?
The standard lead time for CLSMFR2-A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$18.16
10
$17.32
25
$16.81
50
$16.32
100
$15.42
250
$15.01
500 +
$14.82
Click for Quote
Log in
to unlock special pricing