- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS45MR2SB-C
Description
+
CLS 45 Degree 16 Series Inlet Panel Mount (400A / 600V) 2" Threaded Stud; Male - Red (C)
Search Keywords: CLS45MR2SBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS45MR2SB-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$55.60
5
$49.62
10
$48.13
25
$46.07
50
$44.18
100
$43.00
250 +
$42.43
Click for Quote
Log in
to unlock special pricing