- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS45MR2SB-A
Description
+
CLS 45 Degree 16 Series Inlet Panel Mount (400A / 600V) 2" Threaded Stud; Male - Black (A)
Search Keywords: CLS45MR2SBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS45MR2SB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$53.47
5
$47.71
10
$46.28
25
$44.30
50
$42.48
100
$41.35
250 +
$40.80
Click for Quote
Log in
to unlock special pricing