- Home ›
- All Products›
- CLS45FRSB-C
Description
+
CLS 45 Degree 16 Series Receptacle Panel Mount (400A / 600V) 1-1/8" Threaded Stud; Female - Red (C)
Search Keywords: CLS45FRSBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS45FRSB-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$51.33
5
$45.80
10
$44.43
25
$43.14
50
$40.78
100
$39.69
250 +
$39.17
Click for Quote
Log in
to unlock special pricing