- Home ›
- All Products›
- CLS45FRB-G
Description
+
CLS 45 Degree 16 Series Receptacle Panel Mount (400A / 600V) Double Set Screw; Female - Orange (G)
Search Keywords: CLS45FRBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS45FRB-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$44.91
5
$40.08
10
$38.88
25
$37.75
50
$35.68
100
$34.73
250 +
$34.28
Click for Quote
Log in
to unlock special pricing