- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS45FRB-BB-B
Description
+
CLS 45 Degree 16 Series Receptacle Panel Mount (400A / 600V) Bus Bar; Female - White (B)
Search Keywords: CLS45FRBBBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS45FRB-BB-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$47.05
5
$41.98
10
$40.73
25
$39.55
50
$37.38
100
$36.39
250 +
$35.91
Click for Quote
Log in
to unlock special pricing