- Home ›
- All Products›
- CLS40MRSB-CX
Marinco
CLS40MRSB-CX
CLS 16 Series Panel Mount (400A / 600V) 1.125" Threaded Stud; Male - Red (C ) Drill Out
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS 16 Series Panel Mount (400A / 600V) 1.125" Threaded Stud; Male - Red (C ) Drill Out
Search Keywords: CLS40MRSBCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS40MRSB-CX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLS NEMA Panel Mount Cam Devices
Frequently Asked Questions
Is CLS40MRSB-CX RoHS compliant?
Yes, CLS40MRSB-CX is RoHS compliant.
What is the lead time for CLS40MRSB-CX?
The standard lead time for CLS40MRSB-CX is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$28.79
5
$26.94
10
$25.69
25
$24.93
50
$23.86
100
$22.88
250 +
$22.27
Click for Quote
Log in
to unlock special pricing