- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS40MRSB-B
Description
+
CLS 16 Series Panel Mount (400A / 600V) 1.125" Threaded Stud; Male - White (B)
Search Keywords: CLS40MRSBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS40MRSB-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLS NEMA Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$58.77
5
$38.16
10
$31.34
25
$30.66
50
$29.69
100
$29.55
250 +
$29.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT