- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS40MRSB1.5-CX
Marinco
CLS40MRSB1.5-CX
CLS Series Panel Mount (400A / 600V) 1-1/2" Threaded Stud; Male -Red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS Series Panel Mount (400A / 600V) 1-1/2" Threaded Stud; Male -Red
Search Keywords: CLS40MRSB15CX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CLS40MRSB1.5-CX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is CLS40MRSB1.5-CX RoHS compliant?
Yes, CLS40MRSB1.5-CX is RoHS compliant.
What is the lead time for CLS40MRSB1.5-CX?
The standard lead time for CLS40MRSB1.5-CX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$37.19
5
$33.18
10
$33.10
25
$31.26
50
$29.55
100
$29.47
250 +
$28.38
Click for Quote
Log in
to unlock special pricing