- Home ›
- All Products›
- CLS40MRSB1.5-C
CLS40MRSB1.5-C
Marinco
CLS Series Panel Mount (400A / 600V) 1-1/2" Threaded Stud; Male - Red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLS Series Panel Mount (400A / 600V) 1-1/2" Threaded Stud; Male - Red
Search Keywords: CLS40MRSB15C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS40MRSB1.5-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$28.93
5
$27.06
10
$25.82
25
$25.04
50
$23.97
100
$22.99
250 +
$22.37
Click for Quote
Log in
to unlock special pricing