- Home ›
- All Products›
- CLS40FRB-BB-H
Marinco
CLS40FRB-BB-H
CLS 16 Series Panel Mount (400A / 600V) 2/0 - 4/0 Bus Bar Female - Yellow (H)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS 16 Series Panel Mount (400A / 600V) 2/0 - 4/0 Bus Bar Female - Yellow (H)
Search Keywords: CLS40FRBBBH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS40FRB-BB-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLS NEMA Panel Mount Cam Devices
Product Guides
+
Frequently Asked Questions
Is CLS40FRB-BB-H RoHS compliant?
Yes, CLS40FRB-BB-H is RoHS compliant.
What is the lead time for CLS40FRB-BB-H?
The standard lead time for CLS40FRB-BB-H is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$36.76
5
$32.80
10
$32.72
25
$30.90
50
$29.21
100
$29.13
250 +
$28.05
Click for Quote
Log in
to unlock special pricing