- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS40FRB-BB2-H
Description
+
CLS 16 Series Panel Mount (400A / 600V) Bus Bar 2 Hole Female - Yellow (H)
Search Keywords: CLS40FRBBB2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS40FRB-BB2-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLS NEMA Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$46.65
5
$41.63
10
$40.39
25
$39.22
50
$37.07
100
$36.08
250 +
$35.61
Click for Quote
Log in
to unlock special pricing