- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS20MB-E
Marinco
CLS20MB-E
CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Male - Green (E)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Male - Green (E)
Search Keywords: CLS20MBE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CLS20MB-E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLS NEMA Inline Cam Devices |
Product Guides
+
Frequently Asked Questions
Is CLS20MB-E RoHS compliant?
Yes, CLS20MB-E is RoHS compliant.
What is the lead time for CLS20MB-E?
The standard lead time for CLS20MB-E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
23
can ship 1/8/27
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$53.72
5
$34.88
10
$29.90
25
$26.97
50
$26.12
100
$26.05
250 +
$25.99
Click for Quote
Log in
to unlock special pricing