- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS20FB-G
Marinco
CLS20FB-G
CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Female - Orange (G)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Female - Orange (G)
Search Keywords: CLS20FBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS20FB-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLS NEMA Inline Cam Devices
Product Guides
+
Frequently Asked Questions
Is CLS20FB-G RoHS compliant?
Yes, CLS20FB-G is RoHS compliant.
What is the lead time for CLS20FB-G?
The standard lead time for CLS20FB-G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$24.02
5
$22.47
10
$21.43
25
$20.79
50
$20.19
100
$19.08
250 +
$18.57
Click for Quote
Log in
to unlock special pricing