- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS182MB-C
Marinco
CLS182MB-C
CLS 18 Series Inline Ballnose (400A / 600V) #6 - #2 AWG Male - Red (C )
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS 18 Series Inline Ballnose (400A / 600V) #6 - #2 AWG Male - Red (C )
Search Keywords: CLS182MBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS182MB-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLS Ball Inline Cam Devices
Product Guides
+
Frequently Asked Questions
Is CLS182MB-C RoHS compliant?
Yes, CLS182MB-C is RoHS compliant.
What is the lead time for CLS182MB-C?
The standard lead time for CLS182MB-C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$26.16
5
$24.47
10
$23.34
25
$22.64
50
$21.67
100
$20.78
250 +
$20.23
Click for Quote
Log in
to unlock special pricing