- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS1820FB-D
Description
+
CLS 18 Series Inline Ballnose (400A / 600V) #2 - 2/0 AWG Female - Blue (D)
Search Keywords: CLS1820FBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLS1820FB-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLS Ball Inline Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$26.16
5
$24.47
10
$23.34
25
$22.64
50
$21.67
100
$20.78
250 +
$20.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT