- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMTT-B
CLMTT-B
Marinco
CLM 15 Series Parallelling T Connector (150A / 600V) (M-F-F) - White (B)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLM 15 Series Parallelling T Connector (150A / 600V) (M-F-F) - White (B)
Search Keywords: CLMTTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMTT-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Adapters.Cam Device Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$46.78
5
$41.74
10
$40.49
25
$39.32
50
$37.16
100
$36.17
250 +
$35.70
Click for Quote
Log in
to unlock special pricing