- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMMRS-DX
Marinco
CLMMRS-DX
CLM 15 Series Panel Mounts (150A / 600V) 3/4" - 8 Threaded Stud; Male - Blue (D) Drill Out
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLM 15 Series Panel Mounts (150A / 600V) 3/4" - 8 Threaded Stud; Male - Blue (D) Drill Out
Search Keywords: CLMMRSDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMMRS-DX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices
Frequently Asked Questions
Is CLMMRS-DX RoHS compliant?
Yes, CLMMRS-DX is RoHS compliant.
What is the lead time for CLMMRS-DX?
The standard lead time for CLMMRS-DX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.39
50
$14.70
100
$14.07
250
$13.49
500
$13.13
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing