- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMMM-E
Marinco
CLMMM-E
CLM 15 Series Turnaround (150A / 600V) (M-M) - Green (E)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLM 15 Series Turnaround (150A / 600V) (M-M) - Green (E)
Search Keywords: CLMMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMMM-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Adapters.Cam Device Adapters
Frequently Asked Questions
Is CLMMM-E RoHS compliant?
Yes, CLMMM-E is RoHS compliant.
What is the lead time for CLMMM-E?
The standard lead time for CLMMM-E is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$33.34
5
$31.19
10
$29.75
25
$28.87
50
$27.63
100
$26.49
250 +
$25.79
Click for Quote
Log in
to unlock special pricing