- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMMM-C
CLMMM-C
Marinco
CLM 15 Series Turnaround (150A / 600V) (M-M) - Red (C )
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLM 15 Series Turnaround (150A / 600V) (M-M) - Red (C )
Search Keywords: CLMMMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMMM-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Adapters.Cam Device Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$33.34
5
$31.19
10
$29.75
25
$28.87
50
$27.63
100
$26.49
250 +
$25.79
Click for Quote
Log in
to unlock special pricing