- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMFRS-BX
CLMFRS-BX
Marinco
CLM 15 Series Panel Mounts (150A / 600V) 3/4" - 8 Threaded Stud; Female - White (B) Drill Out
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLM 15 Series Panel Mounts (150A / 600V) 3/4" - 8 Threaded Stud; Female - White (B) Drill Out
Search Keywords: CLMFRSBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMFRS-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$16.65
10
$15.88
25
$15.40
50
$14.96
100
$14.14
250
$13.76
500 +
$13.58
Click for Quote
Log in
to unlock special pricing