- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMADMM-C
Marinco
CLMADMM-C
CLM Cam Inline Reducer 400A to 150A (M-M) - Red (C )
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLM Cam Inline Reducer 400A to 150A (M-M) - Red (C )
Search Keywords: CLMADMMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMADMM-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Adapters.Cam Device Adapters
Frequently Asked Questions
Is CLMADMM-C RoHS compliant?
Yes, CLMADMM-C is RoHS compliant.
What is the lead time for CLMADMM-C?
The standard lead time for CLMADMM-C is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$48.78
5
$43.52
10
$42.22
25
$41.00
50
$38.75
100
$37.72
250 +
$37.22
Click for Quote
Log in
to unlock special pricing