- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMAD3FST-A
CLMAD3FST-A
Marinco
CLM Cam Reducer (400A / 600V) Male to Three (150A / 600V) Female Soft 3FER - Black (A)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLM Cam Reducer (400A / 600V) Male to Three (150A / 600V) Female Soft 3FER - Black (A)
Search Keywords: CLMAD3FSTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMAD3FST-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Adapters.Cam Device Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$148.91
5
$144.78
10
$142.79
20
$142.44
50
$137.16
100 +
$133.64
Click for Quote
Log in
to unlock special pricing