- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLMAD3F-C
CLMAD3F-C
Marinco
CLS 16 Series Cam Reducer (400A / 600V) Male to Three CLM 15 Series (150A / 600V) Female 3FER - Red (C )
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLS 16 Series Cam Reducer (400A / 600V) Male to Three CLM 15 Series (150A / 600V) Female 3FER - Red (C )
Search Keywords: CLMAD3FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLMAD3F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Cam Device Adapters.Cam Device Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$117.87
5
$109.07
10
$105.91
20
$100.11
50
$97.44
100 +
$96.16
Click for Quote
Log in
to unlock special pricing