- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLM2F-H
Description
+
CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Yellow (H)
Search Keywords: CLM2FH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLM2F-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLM Mini Inline Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.39
50
$14.70
100
$14.07
250
$13.49
500
$13.13
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing