- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLM2F-F
Description
+
CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Brown (F)
Search Keywords: CLM2FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLM2F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLM Mini Inline Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$25.73
25
$21.77
50
$20.18
100
$18.46
250
$18.37
500
$18.28
1,000 +
$18.19
Click for Quote
Log in
to unlock special pricing