- Home ›
- All Products›
- CL8219
CL8219
Marinco
15A 125V 2P 3W (5-15R) Hospital Grade Clamp-Lock Connector - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V 2P 3W (5-15R) Hospital Grade Clamp-Lock Connector - White Body in a Black Housing
Search Keywords: CL8219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL8219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.15A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$20.10
10
$19.17
25
$18.60
50
$18.06
100
$17.07
250
$16.61
500 +
$16.39
Click for Quote
Log in
to unlock special pricing