- Home ›
- All Products›
- CL8215T
Marinco
CL8215T
15A 125V 2P 3W (5-15P) Hospital Grade Clamp-Lock Plug - White Body in a Transparent Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V 2P 3W (5-15P) Hospital Grade Clamp-Lock Plug - White Body in a Transparent Housing
Search Keywords: CL8215T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL8215T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Frequently Asked Questions
Is CL8215T RoHS compliant?
Yes, CL8215T is RoHS compliant.
What is the lead time for CL8215T?
The standard lead time for CL8215T is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$18.69
10
$17.83
25
$17.30
50
$16.80
100
$15.88
250
$15.45
500 +
$15.25
Click for Quote
Log in
to unlock special pricing