- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL5369
CL5369
Marinco
20A 125V 2P 3W (5-20R) Clamp-Lock Connector - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 125V 2P 3W (5-20R) Clamp-Lock Connector - White Body in a Black Housing
Search Keywords: CL5369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL5369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.15A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$23.26
5
$21.76
10
$20.75
25
$20.13
50
$19.55
100
$18.48
250 +
$17.99
Click for Quote
Log in
to unlock special pricing