- Home ›
- All Products›
- CL5366
CL5366
Marinco
20A 125V 2P 3W (5-20P) Clamp-Lock Plug - White Body in a Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 125V 2P 3W (5-20P) Clamp-Lock Plug - White Body in a Black
Search Keywords: CL5366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL5366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
100
$10.74
250
$10.15
500
$9.88
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing