- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL5266BL
CL5266BL
Marinco
15A 125V 2P 3W (5-15P) Clamp-Lock Plug - Black Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V 2P 3W (5-15P) Clamp-Lock Plug - Black Body in a Black Housing
Search Keywords: CL5266BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL5266BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.42
50
$7.40
100
$7.09
250
$6.51
500
$6.49
1,000
$6.33
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing