- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CL5266
Description
+
15A 125V 2P 3W (5-15P) Clamp-Lock Plug - White Body in a Black Housing
Search Keywords: CL5266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL5266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$10.05
25
$9.11
50
$8.70
100
$8.45
250
$7.99
500
$7.77
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing