- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40MRSBML-E
Description
+
CL 16 Series Panel Mount Inlet (400A / 600V) Threaded Stud Male - Green (E) Extended Shoulder
Search Keywords: CL40MRSBMLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40MRSBML-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$34.81
5
$31.06
10
$30.98
25
$29.26
50
$27.66
100
$27.59
250 +
$26.57
Click for Quote
Log in
to unlock special pricing