- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40MRSBML-A
Description
+
CL 16 Series Panel Mount Inlet (400A / 600V) Threaded Stud Male - Black (A) Extended Shoulder
Search Keywords: CL40MRSBMLA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40MRSBML-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$33.47
5
$31.31
10
$29.86
25
$28.97
50
$27.73
100
$26.59
250 +
$25.88
Click for Quote
Log in
to unlock special pricing