- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40MRSB-HX
Marinco
CL40MRSB-HX
CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Yellow (H) Drill Out
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Yellow (H) Drill Out
Search Keywords: CL40MRSBHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40MRSB-HX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Frequently Asked Questions
Is CL40MRSB-HX RoHS compliant?
Yes, CL40MRSB-HX is RoHS compliant.
What is the lead time for CL40MRSB-HX?
The standard lead time for CL40MRSB-HX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$31.29
5
$29.27
10
$27.92
25
$27.09
50
$25.93
100
$24.86
250 +
$24.20
Click for Quote
Log in
to unlock special pricing