- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40MRB-DX
Description
+
CL 16 Series Panel Mounts Inlet (400A / 600V) Male - Blue (D) Drill Out
Search Keywords: CL40MRBDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40MRB-DX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$36.76
5
$32.80
10
$32.31
25
$30.90
50
$29.21
100
$28.77
250 +
$28.05
Click for Quote
Log in
to unlock special pricing