- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40MRB-BB-A
Description
+
CL 16 Series Panel Mounts Inlet (400A / 600V) Male Bus Bar - Black (A)
Search Keywords: CL40MRBBBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40MRB-BB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$60.12
5
$38.64
10
$35.27
25
$32.92
50
$31.88
100
$31.80
250 +
$31.72
Click for Quote
Log in
to unlock special pricing