- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40MR-ANGLE-B
CL40MR-ANGLE-B
Marinco
CL 16 Series Bus Bar Mount Inlet (400A / 600V) Male Angled 30Deg - White (B)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CL 16 Series Bus Bar Mount Inlet (400A / 600V) Male Angled 30Deg - White (B)
Search Keywords: CL40MRANGLEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40MR-ANGLE-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$47.53
5
$42.42
10
$41.15
25
$39.96
50
$37.77
100
$36.76
250 +
$36.28
Click for Quote
Log in
to unlock special pricing