- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40FRSBML-D
Description
+
CL 16 Series Panel Mounts (400A / 600V) Threaded Stud Female - Blue (D) Extended Shoulder
Search Keywords: CL40FRSBMLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40FRSBML-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$32.14
5
$30.06
10
$28.68
25
$27.82
50
$26.63
100
$25.53
250 +
$24.85
Click for Quote
Log in
to unlock special pricing