- Home ›
- All Products›
- CL40FRSB-FX
Description
+
CL 16 Series Panel Mounts (400A / 600V) 1.125" Threaded Stud Female - Brown (F) Drill Out
Search Keywords: CL40FRSBFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40FRSB-FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$28.79
5
$26.94
10
$25.69
25
$24.93
50
$23.86
100
$22.88
250 +
$22.27
Click for Quote
Log in
to unlock special pricing