- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL40FRB-BX
Description
+
CL 16 Series Panel Mounts (400A / 600V) 2/0 - 4/0 AWG Female - White (B) Drill Out No Screws
Search Keywords: CL40FRBBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL40FRB-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$32.17
5
$30.10
10
$28.71
25
$27.85
50
$26.66
100
$25.56
250 +
$24.88
Click for Quote
Log in
to unlock special pricing