- Home ›
- All Products›
- CL20MRB-HX
Marinco
CL20MRB-HX
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG Male - Yellow (H) Drill Out
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG Male - Yellow (H) Drill Out
Search Keywords: CL20MRBHX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CL20MRB-HX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices |
Product Guides
+
Frequently Asked Questions
Is CL20MRB-HX RoHS compliant?
Yes, CL20MRB-HX is RoHS compliant.
What is the lead time for CL20MRB-HX?
The standard lead time for CL20MRB-HX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$35.24
5
$31.45
10
$31.37
25
$29.62
50
$28.00
100
$27.93
250 +
$26.89
Click for Quote
Log in
to unlock special pricing