- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CL20MRB-D
Marinco
CL20MRB-D
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG Male - Blue (D)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG Male - Blue (D)
Search Keywords: CL20MRBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL20MRB-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Frequently Asked Questions
Is CL20MRB-D RoHS compliant?
Yes, CL20MRB-D is RoHS compliant.
What is the lead time for CL20MRB-D?
The standard lead time for CL20MRB-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$42.90
5
$38.28
10
$38.18
25
$36.06
50
$34.08
100
$34.00
250 +
$32.74
Click for Quote
Log in
to unlock special pricing