- Home ›
- All Products›
- CL20MRB-BX
Description
+
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG Male - White (B) Drill Out
Search Keywords: CL20MRBBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL20MRB-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$35.24
5
$31.45
10
$31.37
25
$29.62
50
$28.00
100
$27.93
250 +
$26.89
Click for Quote
Log in
to unlock special pricing