- Home ›
- All Products›
- CL20FRB-EX
Marinco
CL20FRB-EX
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG; Double Set Screw; Female - Green (E) Drill Out
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG; Double Set Screw; Female - Green (E) Drill Out
Search Keywords: CL20FRBEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL20FRB-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Frequently Asked Questions
Is CL20FRB-EX RoHS compliant?
Yes, CL20FRB-EX is RoHS compliant.
What is the lead time for CL20FRB-EX?
The standard lead time for CL20FRB-EX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$33.71
5
$31.53
10
$30.08
25
$29.18
50
$27.93
100
$26.78
250 +
$26.07
Click for Quote
Log in
to unlock special pricing