- Home ›
- All Products›
- CL20FRB-DX
Description
+
CL 16 Series Panel Mount (400A / 600V) #2 - 2/0 AWG; Double Set Screw; Female - Blue (D) Drill Out
Search Keywords: CL20FRBDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CL20FRB-DX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CL Hard Shell Panel Mount Cam Devices
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$39.83
5
$35.54
10
$35.45
25
$33.48
50
$31.64
100
$31.56
250 +
$30.39
Click for Quote
Log in
to unlock special pricing