- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 900-ACM2W
900-ACM2W
Marinco
AC Circuit Breaker Panel without Meters - RV 2W 240V 50Hz - Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Circuit Breaker Panel without Meters - RV 2W 240V 50Hz - Black
Search Keywords: 900ACM2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:900-ACM2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$252.66
3
$245.64
5
$245.02
10
$242.27
20 +
$235.81
Click for Quote
Log in
to unlock special pricing