- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 9009-BSS
Marinco
9009-BSS
Switch AC 120VAC 32A OFF +2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch AC 120VAC 32A OFF +2
Search Keywords: 9009BSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:9009-BSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9009-BSS RoHS compliant?
Yes, 9009-BSS is RoHS compliant.
What is the lead time for 9009-BSS?
The standard lead time for 9009-BSS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$135.48
5
$125.37
10
$120.00
20
$115.07
50
$112.00
100 +
$110.53
Click for Quote
Log in
to unlock special pricing