- Home ›
- All Products›
- 85000350
85000350
Marinco
IVET 3.5 (330 x 200 x 185 mm - 30 kg)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IVET 3.5 (330 x 200 x 185 mm - 30 kg)
Search Keywords: 85000350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:85000350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909610
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Power Conversion.Transformers.Transformers.Transformers
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$1,422.86
3
$1,384.92
5 +
$1,348.95
Click for Quote
Log in
to unlock special pricing